Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoTP02104A-4KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84AH3944
Product RangeTP02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.640 |
| 5+ | $137.550 |
| 10+ | $134.810 |
| 25+ | $132.050 |
| 50+ | $129.300 |
| 100+ | $126.550 |
Price for:Each
Minimum: 1
Multiple: 1
$143.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoTP02104A-4KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84AH3944
Product RangeTP02 Series
Technical Datasheet
Meter Display TypeAnalogue Resistive
Display Size215mm x 162.4mm
Display Resolution-
Screen Size10.4"
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTP02 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analogue Resistive
Display Resolution
-
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Product Range
TP02 Series
Display Size
215mm x 162.4mm
Screen Size
10.4"
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
