Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKG016G-JBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11X4000
Product RangeUB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.260 |
| 5+ | $67.100 |
| 10+ | $63.930 |
| 25+ | $62.650 |
| 50+ | $61.370 |
| 100+ | $60.090 |
| 250+ | $58.820 |
Price for:Each
Minimum: 1
Multiple: 1
$70.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKG016G-JBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11X4000
Product RangeUB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUB Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Voltage AC Nom28V
Pushbutton Actuator StyleSquare
Contact Voltage DC Nom28V
Actuator / Cap ColourTransparent
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)16.2mm x 16.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (15-Jan-2018)
Product Range
UB Series
Switch Operation
On-(On)
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Transparent
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
16.2mm x 16.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
