Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKW015D-DDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11X4018
Product RangeUB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 5+ | $14.360 |
| 10+ | $14.190 |
| 25+ | $14.030 |
| 50+ | $13.860 |
| 100+ | $13.700 |
| 250+ | $13.530 |
| 5000+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKW015D-DDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11X4018
Product RangeUB Series
Technical Datasheet
Product RangeUB Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Current Max5A
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourAmber
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorAmber
Panel Cutout (H x W)16.2mm x 16.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
UB Series
Panel Cutout Diameter
-
Contact Current Max
5A
Pushbutton Actuator Style
Square
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
16.2mm x 16.2mm
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Amber
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
