Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24K-AL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4241
Product Range04020VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 350+ | $22.120 |
| 800+ | $21.680 |
| 1200+ | $21.240 |
| 2000+ | $20.800 |
| 2400+ | $20.350 |
| 5200+ | $19.910 |
| 10000+ | $19.470 |
Price for:Each
Minimum: 350
Multiple: 350
$7,742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24K-AL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4241
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM5.82CFM
Noise Rating23dB
Power Rating768mW
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating32mA
IP Rating-
Air Flow - m3/min0.165m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
23dB
Rated Speed
5500rpm
Current Rating
32mA
Air Flow - m3/min
0.165m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
5.82CFM
Power Rating
768mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04020VA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
