Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No055010Copy
Newark Part No.95M0415
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm Axial Fans
Fixing Centers162mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
162mm
Product Range
-
For Use With
150mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 055010
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
