Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SS-24N-AT-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AC3326
Product Range06020SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 160+ | $12.100 |
| 250+ | $11.860 |
Price for:Each
Minimum: 160
Multiple: 160
$1,936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SS-24N-AT-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AC3326
Product Range06020SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial20.48CFM
Bearing TypeSleeve Bearing
Air Flow - CFM20.48CFM
Flow Rate - Metric0.58m³/min
Noise Rating30.5dBA
Power Rating1.68W
Rated Speed4400rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.58m³/min
Product Range06020SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
20.48CFM
Air Flow - CFM
20.48CFM
Noise Rating
30.5dBA
Rated Speed
4400rpm
Current Rating
70mA
Air Flow - m3/min
0.58m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
20mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.58m³/min
Power Rating
1.68W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06020SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
