Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020VA-24Q-CAS-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y7381
Product Range06020VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 120+ | $22.980 |
Price for:Each
Minimum: 120
Multiple: 120
$2,757.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020VA-24Q-CAS-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y7381
Product Range06020VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial24.72CFM
Bearing TypeBall Bearing
Air Flow - CFM24.72CFM
Flow Rate - Metric0.7m³/min
Noise Rating42dBA
Power Rating3.6W
Rated Speed6900rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP RatingIP69K
Air Flow - m3/min0.7m³/min
Product Range06020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Flow Rate - Imperial
24.72CFM
Air Flow - CFM
24.72CFM
Noise Rating
42dBA
Rated Speed
6900rpm
Current Rating
150mA
Air Flow - m3/min
0.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.7m³/min
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
06020VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
