Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DA-12R-AU-02
Newark Part No.88AH5905
Product Range06025DA Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.880 |
5+ | $31.460 |
10+ | $30.030 |
25+ | $28.890 |
50+ | $27.000 |
100+ | $24.890 |
250+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$32.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DA-12R-AU-02
Newark Part No.88AH5905
Product Range06025DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial45.6CFM
Flow Rate - Metric1.29m³/min
Air Flow - CFM45.6CFM
Noise Rating52dBA
Power Rating8.04W
Rated Speed11000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating670mA
IP Rating-
Air Flow - m3/min1.29m³/min
Product Range06025DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.29m³/min
Noise Rating
52dBA
Rated Speed
11000rpm
Current Rating
670mA
Air Flow - m3/min
1.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
45.6CFM
Air Flow - CFM
45.6CFM
Power Rating
8.04W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
06025DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate