Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12M-AA-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1063
Product Range06025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 130+ | $13.010 |
| 800+ | $12.750 |
| 1200+ | $12.480 |
| 2000+ | $12.230 |
| 2400+ | $11.970 |
| 5200+ | $11.700 |
| 10000+ | $11.450 |
Price for:Each
Minimum: 130
Multiple: 130
$1,691.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12M-AA-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1063
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial19.8CFM
Flow Rate - Metric0.56m³/min
Air Flow - CFM19.8CFM
Noise Rating26.5dBA
Power Rating1.2W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.56m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.56m³/min
Noise Rating
26.5dBA
Rated Speed
4000rpm
Current Rating
100mA
Air Flow - m3/min
0.56m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
19.8CFM
Air Flow - CFM
19.8CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025SA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
