Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24T-EA-D0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AJ8819
Product Range06025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 130+ | $19.430 |
| 800+ | $19.040 |
| 1200+ | $18.640 |
| 2000+ | $18.260 |
| 2400+ | $17.880 |
| 5200+ | $17.480 |
| 10000+ | $17.100 |
Price for:Each
Minimum: 130
Multiple: 130
$2,525.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24T-EA-D0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AJ8819
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM37.8CFM
Noise Rating47dB
Power Rating4.3W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min1.07m³/min
Static Pressure159Pa
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
47dB
Rated Speed
7500rpm
Current Rating
180mA
Air Flow - m3/min
1.07m³/min
Product Range
06025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37.8CFM
Power Rating
4.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
159Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
