Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-EL-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AJ8472
Product Range08020SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 96+ | $22.100 |
| 800+ | $21.660 |
| 1200+ | $21.210 |
| 2000+ | $20.770 |
| 2400+ | $20.330 |
| 5200+ | $19.880 |
| 10000+ | $19.440 |
Price for:Each
Minimum: 96
Multiple: 96
$2,121.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-EL-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AJ8472
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Noise Rating37.5dB
Power Rating1.6W
Rated Speed3700rpm
Power Connection Type3 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
37.5dB
Rated Speed
3700rpm
Current Rating
130mA
Air Flow - m3/min
1.13m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
39.9CFM
Power Rating
1.6W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
