Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4702
Product Range09225PB Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.080 |
| 5+ | $37.460 |
| 10+ | $36.880 |
| 25+ | $35.270 |
| 50+ | $32.640 |
| 100+ | $29.710 |
| 250+ | $27.800 |
Price for:Each
Minimum: 1
Multiple: 1
$39.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4702
Product Range09225PB Series
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM34.5CFM
Noise Rating38dB
Power Rating9W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min0.98m³/min
Product Range09225PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
3100rpm
Current Rating
130mA
IP Rating
-
Product Range
09225PB Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
34.5CFM
Power Rating
9W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
0.98m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 09225PB-A1L-EA-00
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
