Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11338JE-12L-BA-F0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3582
Product Range11338JE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 80+ | $35.860 |
| 100+ | $35.150 |
Price for:Each
Minimum: 80
Multiple: 80
$2,868.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11338JE-12L-BA-F0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3582
Product Range11338JE Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size113mm
External Depth38mm
Flow Rate - Imperial52.47CFM
Bearing TypeBall Bearing
Air Flow - CFM52.47CFM
Flow Rate - Metric1.5m³/min
Noise Rating32.5dBA
Power Rating1.56W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min1.5m³/min
Product Range11338JE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
113mm
Flow Rate - Imperial
52.47CFM
Air Flow - CFM
52.47CFM
Noise Rating
32.5dBA
Rated Speed
2900rpm
Current Rating
130mA
Air Flow - m3/min
1.5m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.5m³/min
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11338JE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
