Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11925SA-24M-EA-D0Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 49AM2489 |
| Product Range | 11925SA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 52+ | $30.970 |
Price for:Each
Minimum: 52
Multiple: 52
$1,610.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11925SA-24M-EA-D0Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 49AM2489 |
| Product Range | 11925SA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 119mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 79.4CFM |
| Noise Rating | 33.5dB |
| Power Rating | 1.9W |
| Rated Speed | 2200rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 80mA |
| IP Rating | - |
| Air Flow - m3/min | 2.25m³/min |
| Static Pressure | 38Pa |
| Product Range | 11925SA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 119mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 33.5dB |
| Rated Speed | 2200rpm |
| Current Rating | 80mA |
| Air Flow - m3/min | 2.25m³/min |
| Product Range | 11925SA Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 79.4CFM |
| Power Rating | 1.9W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 38Pa |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for 11925SA-24M-EA-D0
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
