Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038ME-48R-GK-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK3467
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $183.380 |
| 5+ | $169.430 |
| 10+ | $155.480 |
| 25+ | $141.530 |
| 50+ | $136.020 |
| 100+ | $133.300 |
| 10000+ | $130.580 |
Price for:Each
Minimum: 1
Multiple: 1
$183.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038ME-48R-GK-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK3467
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM185CFM
Noise Rating72dB
Power Rating52.8W
Rated Speed9000rpm
Power Connection Type4 Lead Wires
Current Rating1.1A
IP RatingIP68
Air Flow - m3/min5.25m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
72dB
Rated Speed
9000rpm
Current Rating
1.1A
Air Flow - m3/min
5.25m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
185CFM
Power Rating
52.8W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
