Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PM-K845-00VSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3867
Product Range17PM-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $72.700 |
Price for:Each
Minimum: 10
Multiple: 10
$727.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PM-K845-00VSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3867
Product Range17PM-K Series
Technical Datasheet
Coil Type-
No. of PhasesSingle Phase
Resistance2.9ohm
Torque Max270mN-m
Current Rating1.2A
Product Range17PM-K Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Stepping motors rotate at fixed angles with digitally controlled electronic pulses and they are able to start, stop and position with good control characteristics. Hybrid-type stepping motors consist of a rotor with permanent magnets and magnetic bodies, and by using ball bearings they can perform highly precise and reliable motions. Stepping motors can be used in wide range of applications, such as copy machines, multifunction printers, medical equipments, semiconductor manufacturing equipments, factory automation equipments, robots and other industrial equipments.
Technical Specifications
Coil Type
-
Resistance
2.9ohm
Current Rating
1.2A
SVHC
No SVHC (27-Jun-2018)
No. of Phases
Single Phase
Torque Max
270mN-m
Product Range
17PM-K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
