Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No29SM-K250-00VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $118.580 |
Price for:Each
Minimum: 10
Multiple: 10
$1,185.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No29SM-K250-00VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3903
Technical Datasheet
Coil Type-
No. of PhasesSingle Phase
Torque Max580mN-m
Resistance2ohm
Current Rating1.6A
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coil Type
-
Torque Max
580mN-m
Current Rating
1.6A
SVHC
No SVHC (27-Jun-2018)
No. of Phases
Single Phase
Resistance
2ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
