Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No34KM-K112-00WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3919
Product Range34KM-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3+ | $270.450 |
| 6+ | $266.530 |
| 12+ | $261.200 |
| 27+ | $255.860 |
| 51+ | $250.540 |
Price for:Each
Minimum: 3
Multiple: 3
$811.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No34KM-K112-00WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3919
Product Range34KM-K Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size85mm
Coil TypeUnipolar
No. of PhasesSingle Phase
Step Angle1.8°
Torque Max4800mN-m
Resistance1.5ohm
Current Rating3A
Voltage Rating Max24VDC
No. of Wires6
External Length96mm
Shaft Diameter14mm
Product Range34KM-K Series
Shaft Length37mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
Step Angle
1.8°
Resistance
1.5ohm
Voltage Rating Max
24VDC
External Length
96mm
Product Range
34KM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
85mm
No. of Phases
Single Phase
Torque Max
4800mN-m
Current Rating
3A
No. of Wires
6
Shaft Diameter
14mm
Shaft Length
37mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
