
Product Information
Alternatives for 3610VL-05W-B70-E00
1 Product Found
Product Overview
The 3610VL series DC Axial Fan is the most commonly used variety of cooling fan. Also called box fan on occasion, they move air on a straight axis through the fan. This kind of fan functions best under a low pressure or low system impedance environment. With reduced fan speed the noise produced by an axial fan can be kept at a minimum. Because of this low level of audible noise, this kind of fan is extensively used in PCs, for both CPU and power supply cooling. The DC Axial fans blow air along the axis of the fan or parallel to the track of the blade axis. The amount of airflow that a fan generates is measured in cubic feet per minute (CFM) and the rotational speed in revolutions per minute (RPM). DC axial fans are found in a variety of applications, including computing, servers, telecommunication cabinets and any type of equipment where the need for thermal control is necessary for the improved reliability and life extension of the components that are included in the system.
- Auto restart/polarity protection
- Ball bearing system
- UL94V-0 Flammability rated black plastic casing and impeller
- 10MΩ at 500VDC Insulation resistance
- 700VAC Dielectric withstand voltage
- -10 to +70°C Operating temperature
- 100000/25°C Hours expected life
Technical Specifications
24V
24VDC
92mm
96.4CFM
96.4CFM
51dBA
5600rpm
380mA
2.73m³/min
No SVHC (27-Jun-2018)
Square
DC
25mm
Ball Bearing
2.73m³/min
9.12W
2 Lead Wires
IP54
3610VL Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
