Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-04W-B30-E00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K9925
Product Range3612KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 60+ | $29.010 |
| 100+ | $28.430 |
| 250+ | $27.850 |
Price for:Each
Minimum: 60
Multiple: 60
$1,740.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-04W-B30-E00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K9925
Product Range3612KL Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial47.3CFM
Flow Rate - Metric1.34m³/min
Noise Rating34dBA
Power Connection TypeWire Leaded
Current Rating210mA
Product Range3612KL Series
Power Rating2.52W
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
47.3CFM
Noise Rating
34dBA
Current Rating
210mA
Power Rating
2.52W
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.34m³/min
Power Connection Type
Wire Leaded
Product Range
3612KL Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
