Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-05W-B30-E00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K9927
Product Range3612KL Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $35.560 |
| 5+ | $33.710 |
| 10+ | $31.550 |
| 25+ | $29.490 |
| 50+ | $27.250 |
| 100+ | $26.710 |
| 250+ | $26.160 |
Price for:Each
Minimum: 1
Multiple: 1
$35.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-05W-B30-E00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K9927
Product Range3612KL Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size92mm
External Depth32mm
Flow Rate - Imperial47.3CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.34m³/min
Air Flow - CFM47.3CFM
Noise Rating34dBA
Power Rating3.2W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.34m³/min
Product Range3612KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3612KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
47.3CFM
Flow Rate - Metric
1.34m³/min
Noise Rating
34dBA
Rated Speed
2600rpm
Current Rating
100mA
Air Flow - m3/min
1.34m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
32mm
Bearing Type
Ball Bearing
Air Flow - CFM
47.3CFM
Power Rating
3.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3612KL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
