Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No977-009-020R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X6260
Product RangeARMOR 977 Series
Your Part Number
4,353 In Stock
3,300 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 50+ | $1.560 |
| 250+ | $1.400 |
| 500+ | $1.330 |
| 1250+ | $1.270 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No977-009-020R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X6260
Product RangeARMOR 977 Series
Technical Datasheet
Product RangeARMOR 977 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 977 series straight top entry Backshell available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is available in metalized plastic and plastic. It is internal strain relief eliminates the need for grommets.
- 4-40 Mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Metalized plastic provides up to 60dB shielding
- UL94VH-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 977 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS, Nickel over Copper Plating Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
