Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No988-050-130L121Copy
Newark Part No.55X2266
Product RangeARMOR 988 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.900 |
| 10+ | $25.960 |
| 25+ | $24.550 |
| 50+ | $23.550 |
| 100+ | $23.540 |
| 250+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$29.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No988-050-130L121Copy
Newark Part No.55X2266
Product RangeARMOR 988 Series
Technical Datasheet
No. of Contacts50Contacts
Contact Termination TypeSolder
Product RangeARMOR 988 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
50Contacts
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Gender
Plug
Product Range
ARMOR 988 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 988-050-130L121
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
