Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoAAT001-10ECopy
Newark Part No.
Full Reel72W1047
Cut Tape72W1046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $9.150 | $915.00 |
| Total Price | $915.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $9.150 |
| 300+ | $8.690 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $8.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoAAT001-10ECopy
Newark Part No.
Full Reel72W1047
Cut Tape72W1046
Technical Datasheet
Hall Effect TypeSwitch
Sensor Case / PackageDFN
Output Current-
No. of Pins6Pins
Sensor Case StyleDFN
Supply Voltage Min-
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Hall Effect Type
Switch
Output Current
-
Sensor Case Style
DFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensor Case / Package
DFN
No. of Pins
6Pins
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for AAT001-10E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
