
| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | AG001-01ECopy |
| Newark Part No. | 72W1072 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | AG001-01ECopy |
| Newark Part No. | 72W1072 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | AA, AB |
| Application Sub Type | Magnetic Sensor |
| Kit Contents | Evaluation Board AAH002, PCB's |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The AG001-01E is an analog sensor Evaluation Kit features several types of NVE’s AA and AB-series parts, a selection of permanent magnets for activation or bias purposes and circuit boards to mount the parts for testing purposes. The evaluation kit was created as an aid to the technical user of GMR sensors to facilitate laboratory experimentation and development. The kit consists of an assortment of NVE sensors, printed circuit boards and permanent magnets sufficient to demonstrate sensor functionality in the laboratory.
Applications
Sensing & Instrumentation
Contents
AA002-02 15Oe/5kΩ Field sensor (2), AAH002-02 6Oe/2kΩ Field sensor (1), AAL002-02 15Oe/5kΩ Field low hysteresis sensor (1), AA003-02 20Oe/5kΩ Field sensor (2), AA004-02 50Oe/5kΩ Field sensor (2), AA005-02 100Oe/5kΩ Field sensor (2), AA006-02 50Oe/30kΩ Field sensor (2), AB001-02 250Oe/5kΩ Field gradient sensor (2), AG004-06 3.0 x 0.3" Long PCB (2), AG005-06 0.5 x 0.5" Square PCB (2), SN 12031 Ceramic 5 disc magnets (2), SN 12030 Ferrite rectangular magnets (2).
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Magnetic Sensor |
| SVHC | No SVHC (23-Jan-2024) |
| IC / Module Used | AA, AB |
|---|---|
| Kit Contents | Evaluation Board AAH002, PCB's |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
