Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL712T-1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41T3908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.330 |
| 200+ | $9.310 |
| 300+ | $8.470 |
| 500+ | $7.880 |
| 1000+ | $7.060 |
| 2500+ | $5.920 |
| 5000+ | $5.740 |
| 10000+ | $5.630 |
Price for:Each
Minimum: 100
Multiple: 100
$1,033.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL712T-1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41T3908
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Supply Voltage Min3V
Propagation Delay10ns
Supply Voltage Max5.5V
IC Case / PackageMSOP
Interface Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2 Channel
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Interface Case Style
MSOP
Operating Temperature Min
-40°C
Qualification
-
MSL
-
No. of Channels
2Channels
Propagation Delay
10ns
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for IL712T-1E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
