Print Page
CAT32HP
Fastener, J Hook Cable Support, 2 ", Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT CADDY
Manufacturer Part NoCAT32HPCopy
Newark Part No.31AK9378
Product RangeCat HP Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNVENT CADDY
Manufacturer Part NoCAT32HPCopy
Newark Part No.31AK9378
Product RangeCat HP Series
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter2"
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length-
External Width-
Height4.42"
Product RangeCat HP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Steel
External Length
-
Height
4.42"
SVHC
To Be Advised
Internal Diameter
2"
Cable Clamp / Clip Colour
-
External Width
-
Product Range
Cat HP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate