Print Page
CATHP58
Fastener, Hammer-On Flange Clip, J Hook Cable Support, Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT CADDY
Manufacturer Part NoCATHP58Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK9371
Product RangeCat HP Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $160.460 |
| 2+ | $151.290 |
| 5+ | $147.100 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$160.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT CADDY
Manufacturer Part NoCATHP58Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK9371
Product RangeCat HP Series
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter-
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length-
External Width-
Height-
Product RangeCat HP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
-
Product Range
Cat HP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate