Print Page
FTCB15-35
Sleeving, 0.15mm Wire Dia, 200A, Flat Braided, Copper, Tin Plated, 25 m, 82 ft
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $55.630 |
| 50+ | $51.680 |
| 100+ | $49.990 |
| 250+ | $48.290 |
Price for:1 Meter
Minimum: 25
Multiple: 25
$1,390.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFEX
Manufacturer Part NoFTCB15-35Copy
Newark Part No.10AN2637
Technical Datasheet
Sleeving / Tubing TypeFlat Braided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter-
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Flat Braided
Sleeving Colour
-
Length - Metric
25m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate