Print Page
A30P24AL
Panel, 0.080" 2mm thick, Aluminium, White, Junction Box Enclosures, 686 mm, 533 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $549.530 |
| 5+ | $538.540 |
| 10+ | $527.540 |
| 20+ | $516.550 |
| 50+ | $505.560 |
Price for:Each
Minimum: 1
Multiple: 1
$549.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30P24ALCopy
Newark Part No.06B5562
Technical Datasheet
Panel TypePanel
Panel MaterialAluminum
Body ColorWhite
For Use WithJunction Box Enclosures
External Height - Metric686mm
External Width - Metric533mm
External Height - Imperial27"
External Width - Imperial21"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
-
Panel Material
Aluminum
For Use With
Junction Box Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate