Print Page
A36H2408SSLP
Metal Enclosure, Wall Mount, Stainless Steel, 914 mm, 610 mm, 203 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,927.530 |
| 10+ | $5,038.400 |
| 25+ | $4,937.640 |
| 50+ | $4,836.860 |
| 100+ | $4,736.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5,927.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36H2408SSLPCopy
Newark Part No.06B5630
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric914mm
External Width - Metric610mm
External Depth - Metric203mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial36"
External Width - Imperial24"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
203mm
Body Color
-
External Height - Imperial
36"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate