Print Page
A42SA3212LPPL
Metal Enclosure, Electrical / Industrial, Steel, 1.07 m, 797 mm, 329 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42SA3212LPPLCopy
Newark Part No.20C6553
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,910.900 |
| 10+ | $2,776.290 |
| 25+ | $2,675.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2,910.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42SA3212LPPLCopy
Newark Part No.20C6553
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.07m
External Width - Metric797mm
External Depth - Metric329mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial42"
External Width - Imperial31.4"
External Depth - Imperial12.94"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.07m
External Depth - Metric
329mm
Body Color
Gray
External Height - Imperial
42"
External Depth - Imperial
12.94"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
797mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
31.4"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate