Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,365.010 |
| 10+ | $6,070.670 |
| 25+ | $5,849.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6,365.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA604816LPCopy
Newark Part No.06B5923
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.53m
External Width - Metric1221mm
External Depth - Metric408mm
IP RatingIP55
Body ColorGrey, White
NEMA RatingNEMA 12
External Height - Imperial60.1"
External Width - Imperial48.1"
External Depth - Imperial16.06"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.53m
External Depth - Metric
408mm
Body Color
Grey, White
External Height - Imperial
60.1"
External Depth - Imperial
16.06"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
1221mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
48.1"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
