Print Page
A727218FSD
Metal Enclosure, Free Stand, Mild Steel, 1.83 m, 1.83 m, 459 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10,679.010 |
| 10+ | $10,465.430 |
| 25+ | $10,251.850 |
| 50+ | $10,038.260 |
| 100+ | $9,824.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10,679.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA727218FSDCopy
Newark Part No.06B6117
Technical Datasheet
Enclosure TypeFree Stand
Enclosure MaterialMild Steel
External Height - Metric1.83m
External Width - Metric1.83m
External Depth - Metric459mm
IP RatingIP55
Body ColorGrey, White
NEMA RatingNEMA 12
External Height - Imperial72.06"
External Width - Imperial72.06"
External Depth - Imperial18.06"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.83m
External Depth - Metric
459mm
Body Color
Grey, White
External Height - Imperial
72.06"
External Depth - Imperial
18.06"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
1.83m
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
72.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate