Print Page
A8066CHFL
Metal Enclosure, Electrical / Industrial, Steel, 203.2 mm, 152 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 4+ | $338.420 |
| 5+ | $321.020 |
| 10+ | $301.680 |
| 20+ | $290.070 |
Price for:Each
Minimum: 4
Multiple: 4
$1,353.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8066CHFLCopy
Newark Part No.80K5681
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A8066CHFL is a Continuous Hinge Enclosure with quarter turn fast latch, made of 14-gauge steel with RAL 7035 gray polyester powder painted finish inside and out. This type-4 enclosure provides the convenience of quarter-turn latch with screw-driver slot for easy access, easy-to-maintain light gray textured finish.
- Seams continuously welded and ground smooth
- Bonding provision on cover
- External wall-mounting brackets
- Oil-resistant gasket
- Seamless foam-in-place gasket
- Weld nuts provided for mounting optional panels and terminal block kits
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate