Print Page
A88PSWPNL
Panel, Swing Out, Aluminium, Grey, PolyPro Series Enclosures, 178 mm, 194 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.200 |
| 5+ | $56.890 |
| 10+ | $53.730 |
| 20+ | $52.650 |
| 50+ | $51.590 |
Price for:Each
Minimum: 1
Multiple: 1
$63.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA88PSWPNLCopy
Newark Part No.75M3817
Technical Datasheet
Panel TypeSwing Panel
Rack U Height-
Panel MaterialAluminum
Body ColorGray
For Use WithPolyPro Series Enclosures
External Height - Metric177.8mm
External Width - Metric194mm
External Height - Imperial7"
External Width - Imperial7.6"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Swing Panel
Panel Material
Aluminum
For Use With
PolyPro Series Enclosures
External Width - Metric
194mm
External Width - Imperial
7.6"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
Gray
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate