Print Page
A8P6AL
Panel, 0.080" 2mm thick, Aluminium, White, 171 mm, 124 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $50.930 |
| 10+ | $44.910 |
| 20+ | $40.060 |
Price for:Each
Minimum: 8
Multiple: 8
$407.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8P6ALCopy
Newark Part No.94M5609
Technical Datasheet
Panel TypePanel
Panel MaterialAluminum
Body ColorWhite
For Use WithPolyPro Series Enclosures
External Height - Metric171.5mm
External Width - Metric124mm
External Height - Imperial6.8"
External Width - Imperial4.88"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A8P6AL is a Panel made of 2-mm thick aluminium alloy and protected on one side with a plastic film. It is suitable for use with junction boxes. Panel mounting hardware is furnished with all enclosures which accept this panel.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
171.5mm
External Height - Imperial
6.8"
Product Range
-
Panel Material
Aluminum
For Use With
PolyPro Series Enclosures
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability