Print Page
ADR1201240
Metal Enclosure, Double Door, Wall Mount, Stainless Steel, 1.2 m, 1.2 m, 400 mm, IK10, IP55
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoADR1201240Copy
Newark Part No.84AH4023
Product RangeADR Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10,328.040 |
| 10+ | $8,778.840 |
| 25+ | $8,603.250 |
| 50+ | $8,427.690 |
| 100+ | $8,252.100 |
Price for:Each
Minimum: 1
Multiple: 1
$10,328.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADR1201240Copy
Newark Part No.84AH4023
Product RangeADR Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric1.2m
External Width - Metric1.2m
External Depth - Metric400mm
IP RatingIK10, IP55
Body Color-
NEMA RatingNEMA 12, 13
External Height - Imperial47.24"
External Width - Imperial47.24"
External Depth - Imperial15.75"
Product RangeADR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.2m
External Depth - Metric
400mm
Body Color
-
External Height - Imperial
47.24"
External Depth - Imperial
15.75"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
1.2m
IP Rating
IK10, IP55
NEMA Rating
NEMA 12, 13
External Width - Imperial
47.24"
Product Range
ADR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate