Print Page
AS056MLG
Hole Plug, 0.8 " Diameter, IP66, NEMA 3R, 4, 12, 13
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS056MLGCopy
Newark Part No.79K5627
Product RangeHOL-SEALERS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $25.940 |
| 20+ | $25.920 |
| 50+ | $25.400 |
Price for:Each
Minimum: 10
Multiple: 10
$259.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS056MLGCopy
Newark Part No.79K5627
Product RangeHOL-SEALERS Series
Technical Datasheet
Plug Hole Dia - Imperial0.8"
Plug Hole Dia - Metric20mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 12, 13
Product RangeHOL-SEALERS Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Plug Hole Dia - Imperial
0.8"
IP Rating
IP66
Product Range
HOL-SEALERS Series
Plug Hole Dia - Metric
20mm
NEMA Rating
NEMA 3R, 4, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate