Print Page
AT6636
Raceway Duct, Angled Trough, 6 " (H) x 6 " (W) x 3 ft (L)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT6636Copy
Newark Part No.44AC9441
Product RangeAT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $219.810 |
Price for:Each
Minimum: 1
Multiple: 1
$219.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT6636Copy
Newark Part No.44AC9441
Product RangeAT Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric152mm
Length - Metric914.4mm
Raceway / Duct Color-
External Height - Imperial6"
External Width - Imperial6"
Raceway / Duct Material-
Length - Imperial3ft
Product RangeAT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Metric
152mm
Length - Metric
914.4mm
External Height - Imperial
6"
Raceway / Duct Material
-
Product Range
AT Series
External Width - Metric
152mm
Raceway / Duct Color
-
External Width - Imperial
6"
Length - Imperial
3ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate