Print Page
E4SPBA
Control Station Enclosure, 30.5mm, Steel, 4 Holes, 30.5 mm, Gray, 184.2 mm, 159 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $427.150 |
| 5+ | $418.600 |
| 10+ | $410.070 |
| 20+ | $401.520 |
| 50+ | $392.990 |
Price for:Each
Minimum: 1
Multiple: 1
$427.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE4SPBACopy
Newark Part No.96F4746
Technical Datasheet
No. of Switch Holes4Holes
Enclosure MaterialSteel
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric184.2mm
IP RatingIP65
External Width - Metric159mm
External Depth - Metric171mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial7.3"
External Width - Imperial6.25"
External Depth - Imperial6.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E4SPBA is a sloped front Pushbutton Enclosure designed to hold 30.5mm pushbuttons and switches where slanted control surfaces are desired. It is made of 14-gauge steel with ANSI 61 grey polyester powder paint inside and out finish.
- Seams continuously welded and ground smooth
- Captivated cover screws thread into sealed wells
- Grounding nut in body of enclosure
- Bonding provision on cover
- Oil-resistant gasket
- Factory stamped 4-way pushbutton holes
- External mounting brackets
Applications
Industrial
Contents
Enclosure, Industrial corrosion inhibitors, HOL-SEALERS™ hole seals and Tamper-resistant screws.
Technical Specifications
No. of Switch Holes
4Holes
Cutout Diameter
30.5mm
External Height - Metric
184.2mm
External Width - Metric
159mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
6.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP65
External Depth - Metric
171mm
External Height - Imperial
7.3"
External Depth - Imperial
6.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate