Print Page
F44L60
Raceway Duct, 4 " (H) x 4 " (W) x 5 ft (L), Grey, Steel, F10 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44L60Copy
Newark Part No.06B7719
Product RangeF10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $636.590 |
| 5+ | $623.850 |
| 10+ | $611.130 |
| 20+ | $598.390 |
| 50+ | $585.660 |
Price for:Each
Minimum: 1
Multiple: 1
$636.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44L60Copy
Newark Part No.06B7719
Product RangeF10 Series
Technical Datasheet
External Height - Metric102mm
Product RangeF10 Series
External Width - Metric102mm
Length - Metric1.52m
External Height - Imperial4"
Raceway / Duct MaterialSteel
External Width - Imperial4"
Length - Imperial5ft
Raceway / Duct ColorGray
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Height - Metric
102mm
External Width - Metric
102mm
External Height - Imperial
4"
External Width - Imperial
4"
Raceway / Duct Color
Gray
Product Range
F10 Series
Length - Metric
1.52m
Raceway / Duct Material
Steel
Length - Imperial
5ft
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate