Print Page
F66T124GVP
Raceway Duct, 6 " (H) x 6 " (W) x 2 ft (L), , Steel, LAY-IN Wireway Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66T124GVPCopy
Newark Part No.20C7040
Product RangeLAY-IN Wireway Series
Your Part Number
340 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.420 |
| 5+ | $119.980 |
| 10+ | $117.520 |
| 20+ | $115.080 |
| 50+ | $112.620 |
Price for:Each
Minimum: 1
Multiple: 1
$122.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66T124GVPCopy
Newark Part No.20C7040
Product RangeLAY-IN Wireway Series
Technical Datasheet
External Height - Metric152mm
Product RangeLAY-IN Wireway Series
External Width - Metric152mm
Length - Metric610mm
External Height - Imperial6"
Raceway / Duct Color-
Raceway / Duct MaterialSteel
External Width - Imperial6"
Length - Imperial2ft
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Metric
152mm
External Width - Metric
152mm
External Height - Imperial
6"
Raceway / Duct Material
Steel
Length - Imperial
2ft
Product Range
LAY-IN Wireway Series
Length - Metric
610mm
Raceway / Duct Color
-
External Width - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate