Print Page
MB070765PCK
Plastic Enclosure, Cover w/ Knockouts, Wall Mount, Polycarbonate, 180 mm, 182 mm, 164 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMB070765PCKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30AK5575
Product RangeMultibox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.360 |
| 3+ | $204.480 |
| 5+ | $195.590 |
Price for:Each
Minimum: 1
Multiple: 1
$213.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMB070765PCKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30AK5575
Product RangeMultibox Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric182mm
External Depth - Metric164mm
IP RatingIK08, IP66
Body ColorLight Gray
NEMA RatingNEMA 4X, 12
External Height - Imperial7.08"
External Width - Imperial7.17"
External Depth - Imperial6.46"
Product RangeMultibox Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
164mm
Body Color
Light Gray
External Height - Imperial
7.08"
External Depth - Imperial
6.46"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Polycarbonate
External Width - Metric
182mm
IP Rating
IK08, IP66
NEMA Rating
NEMA 4X, 12
External Width - Imperial
7.17"
Product Range
Multibox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate