Print Page
MCD18125R5
Rack Cabinet, 19 Inch Equipment, MCD Series, 70.87 ", 47.24 ", 19.69 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMCD18125R5Copy
Newark Part No.88AH5403
Product RangeMCD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,747.440 |
| 10+ | $5,632.490 |
| 25+ | $5,517.540 |
| 50+ | $5,402.590 |
| 100+ | $5,287.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5,747.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMCD18125R5Copy
Newark Part No.88AH5403
Product RangeMCD Series
Technical Datasheet
Cabinet Type19 Inch Equipment
Product RangeMCD Series
Rack U Height-
External Height - Imperial70.87"
External Width - Imperial47.24"
External Depth - Imperial19.69"
Enclosure MaterialMild Steel
External Height - Metric1800mm
External Width - Metric1200mm
External Depth - Metric500mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
-
External Width - Imperial
47.24"
Enclosure Material
Mild Steel
External Width - Metric
1200mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Product Range
MCD Series
External Height - Imperial
70.87"
External Depth - Imperial
19.69"
External Height - Metric
1800mm
External Depth - Metric
500mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate