Print Page
MPP0608
Plate, Mounting, Steel, Natural, Hoffman Floor Standing Enclosures, 24.5 mm, 694 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMPP0608Copy
Newark Part No.84AH4200
Product RangeMPP Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $655.510 |
| 5+ | $589.970 |
| 10+ | $557.190 |
| 20+ | $546.050 |
| 50+ | $534.900 |
Price for:Each
Minimum: 1
Multiple: 1
$655.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMPP0608Copy
Newark Part No.84AH4200
Product RangeMPP Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColorNatural
For Use WithHoffman Floor Standing Enclosures
External Depth - Metric24.5mm
External Width - Metric694mm
External Height - Metric494mm
External Depth - Imperial0.96"
External Width - Imperial27.32"
External Height - Imperial19.45"
Product RangeMPP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
24.5mm
External Height - Metric
494mm
External Width - Imperial
27.32"
Product Range
MPP Series
Plate Material
Steel
For Use With
Hoffman Floor Standing Enclosures
External Width - Metric
694mm
External Depth - Imperial
0.96"
External Height - Imperial
19.45"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate