Print Page
P19RPP4UB
Panel, Rack, Steel, Black, 19" Racks, 178 mm, 483 mm
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.210 |
| 5+ | $96.640 |
| 10+ | $87.700 |
| 20+ | $79.320 |
Price for:Each
Minimum: 1
Multiple: 1
$102.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP19RPP4UBCopy
Newark Part No.98H0075
Technical Datasheet
Panel TypeRack Panel
Rack U Height4U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric177.8mm
External Width - Metric483mm
External Height - Imperial7"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The P19RPP4UB is a Rack Panel made of 12-gauge steel with black polyester powder paint finish. It is used to cover unused rack space in cabinets or open frame racks for a finished appearance. It can also be used for surface mounting small devices.
- EIA standard spacing
- Flat with mounting slots spaced at 19"
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (15-Jan-2019)
Rack U Height
4U
Body Color
Black
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate