Print Page
P2DF108
Enclosure Accessory, Dress Frame, Hoffman PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2DF108Copy |
| Newark Part No. | 79Y2162 |
| Product Range | PROLINE G2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $854.490 |
| 5+ | $825.530 |
| 10+ | $773.100 |
| 20+ | $716.260 |
| 50+ | $701.930 |
Price for:Each
Minimum: 1
Multiple: 1
$854.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2DF108Copy |
| Newark Part No. | 79Y2162 |
| Product Range | PROLINE G2 Series |
| Technical Datasheet | |
| Accessory Type | Dress Frame |
| For Use With | Hoffman PROLINE G2 Series Modular Enclosures |
| Enclosure Material | - |
| Body Color | Light Grey, Dark Grey |
| External Height | 992mm |
| External Width | 793mm |
| Product Range | PROLINE G2 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Accessory Type | Dress Frame |
|---|---|
| Enclosure Material | - |
| External Height | 992mm |
| Product Range | PROLINE G2 Series |
| For Use With | Hoffman PROLINE G2 Series Modular Enclosures |
|---|---|
| Body Color | Light Grey, Dark Grey |
| External Width | 793mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |