Print Page
P2KOD22108
Rack Cabinet, Modular Equipment, PROLINE G2 Series, 47U, 86.6 ", 39.4 ", 31.5 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2KOD22108Copy
Newark Part No.79Y2733
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,547.300 |
| 10+ | $7,163.550 |
| 25+ | $6,928.660 |
| 50+ | $6,790.090 |
| 100+ | $6,651.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7,547.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2KOD22108Copy
Newark Part No.79Y2733
Product RangePROLINE G2 Series
Technical Datasheet
Cabinet TypeModular Equipment
Product RangePROLINE G2 Series
Rack U Height47U
External Height - Imperial86.6"
External Width - Imperial39.4"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.2m
External Width - Metric1mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
47U
External Width - Imperial
39.4"
Enclosure Material
Steel
External Width - Metric
1mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Product Range
PROLINE G2 Series
External Height - Imperial
86.6"
External Depth - Imperial
31.5"
External Height - Metric
2.2m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate