Print Page
PDS86
Enclosure Accessory, Solid Door, PROLINE Assembled Enclosures, Steel, Gray, 30.2 ", 23.27 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | PDS86Copy |
| Newark Part No. | 06B8566 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,184.510 |
| 10+ | $1,160.820 |
| 25+ | $1,137.120 |
| 50+ | $1,113.440 |
| 100+ | $1,089.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,184.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | PDS86Copy |
| Newark Part No. | 06B8566 |
| Technical Datasheet | |
| Accessory Type | Solid Door |
| For Use With | PROLINE Assembled Enclosures |
| Enclosure Material | Steel |
| Body Color | Gray |
| External Height | 30.2" |
| External Width | 23.27" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Accessory Type | Solid Door |
|---|---|
| Enclosure Material | Steel |
| External Height | 30.2" |
| Product Range | - |
| For Use With | PROLINE Assembled Enclosures |
|---|---|
| Body Color | Gray |
| External Width | 23.27" |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Alternatives for PDS86
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |